Ablic S-89531ACNC-HCCTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0014 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-89531ACNC-HCCTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.