This industrial EEPROM features a 512-word memory capacity and a serial interface. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.002A and a maximum standby current of 0.000002A. It is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 5.02mm in length.
Ablic S-93C76ADFJ-TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-93C76ADFJ-TB to view detailed technical specifications.
No datasheet is available for this part.