The Ablic S-93C86BD4I-T8T1U is an industrial-grade 1024x1000 serial EEPROM with a temperature range of -40 to 105 degrees Celsius. It has 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3mm wide and 4.4mm long. The device operates on a supply voltage of 1.8-5.5V and has a maximum clock frequency of 2MHz. It is available in a TSSOP-8 package type.
Ablic S-93C86BD4I-T8T1U technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-93C86BD4I-T8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.