The S-93L66AD0I-J8T1G is an industrial-grade EEPROM IC with 256 words of memory. It operates at a maximum clock frequency of 2 MHz and is supplied with a voltage between 1.6V and 5.5V. The device is packaged in a SOP-8 package and has a maximum operating temperature of 85°C. It is designed for use in industrial applications and meets the requirements of various standards.
Ablic S-93L66AD0I-J8T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-93L66AD0I-J8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.