The S-93L66AR0I-J8T1U is an industrial-grade EEPROM IC with 256 words of memory. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.6 to 5.5V. The device features a serial interface and a maximum clock frequency of 2 MHz. It is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 5.02mm.
Ablic S-93L66AR0I-J8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-93L66AR0I-J8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.