The S-L2980A31MC-TF-G is a dual linear voltage regulator from Ablic. It has 5 terminals and operates from 2V to 10V input voltage. The device provides a nominal output voltage of 3.1V with a maximum dropout voltage of 0.15V. The regulator is packaged in an LSSOP-5 package, suitable for surface mount applications.
Ablic S-L2980A31MC-TF-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A31MC-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.