The S-L2980A42MC-TF-G is a 5-pin dual output low dropout (LDO) linear voltage regulator from Ablic. It operates over an input voltage range of 2V to 10V and provides a fixed output voltage of 4.2V. The device is packaged in a SOT-23, 5 PIN package. It is suitable for use in applications requiring stable and efficient voltage regulation. The S-L2980A42MC-TF-G is designed to operate over a temperature range of -40°C to 85°C.
Ablic S-L2980A42MC-TF-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Voltage1-Nom | 4.2 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A42MC-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.