The S-L2980A42MC-TF-U is a dual linear voltage regulator with a maximum input voltage of 10V and a minimum input voltage of 2V. It has a nominal output voltage of 4.2V with a maximum dropout voltage of 0.14V. The device is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. It is suitable for use in a variety of applications requiring a stable voltage supply.
Ablic S-L2980A42MC-TF-U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Voltage1-Nom | 4.2 |
| Dropout Voltage1-Max | 0.14 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A42MC-TF-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.