The S-L2980A45MC-TF-G is a 5-pin dual linear voltage regulator LDO from Ablic, featuring a JEDEC package code of R-PDSO-G5. It has a width of 1.6mm and a length of 2.9mm. The device operates within an input voltage range of 2-10V and provides a regulated output voltage of 4.41-4.59V with a nominal output voltage of 4.5V. The dropout voltage is maximally 0.14V. The device is available in an LSSOP package type.
Ablic S-L2980A45MC-TF-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.41 |
| Output Voltage1-Max | 4.59 |
| Output Voltage1-Nom | 4.5 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A45MC-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.