The S-T111B31MC-OGQTFG is a dual linear voltage regulator with a 5-pin package. It operates from an input voltage range of 2V to 6.5V and provides a regulated output voltage of 3.1V. The device can supply a maximum output current of 0.1A. The regulator has a dropout voltage of 0.26V. It is available in the LSSOP-5 package type.
Ablic S-T111B31MC-OGQTFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-T111B31MC-OGQTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.