
The ASPI-7318-1R0M-T is a shielded ferrite inductor with a 1uH inductance rating and 20% tolerance. It has a current rating of 11A and can operate at temperatures up to 125°C. The inductor is designed for surface mount applications and is available in tape and reel packaging.
Abracon ASPI-7318-1R0M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 11A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 1uH |
| Length | 7.3mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Series | ASPI-7318 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-7318-1R0M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
