Abracon AB-16.000MHZ-SD technical specifications.
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-16.000MHZ-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.