Abracon AB-DRO-14.5GHZ technical specifications.
| Frequency | 14.5GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-DRO-14.5GHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.