Abracon AB-RTCMK-32.768KHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Date Format | YY-MM-DD |
| Frequency Stability | 5ppm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-RTCMK-32.768KHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
