
Abracon AB15T-32.768KHZ technical specifications.
| Package/Case | Radial |
| Depth | 1.4mm |
| ESR (Equivalent Series Resistance) | 40kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.201inch |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 1.4mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB15T |
| Series Resistance | 40R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB15T-32.768KHZ to view detailed technical specifications.
No datasheet is available for this part.
