This industrial clock IC features a SPI interface and operates over a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 1.7V and 3.6V. The IC is packaged in a QFN package and is suitable for surface mount applications. It is lead-free and RoHS compliant.
Abracon AB1811-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB1811-T3 to view detailed technical specifications.
No datasheet is available for this part.
