Abracon AB26T-32.78KHZ technical specifications.
| Accuracy | 20ppm |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | AB26 |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB26T-32.78KHZ to view detailed technical specifications.
No datasheet is available for this part.
