Abracon AB26TRB-32.768KHZ-6-7-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.60.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AB26TRB-32.768KHZ-6-7-T to view detailed technical specifications.
No datasheet is available for this part.