Abracon AB308-28.6363MHZ technical specifications.
| Package/Case | Radial |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 28.6363MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Pitch | 0.8mm |
| Length | 8mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AB308 |
| Series Resistance | 50R |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-28.6363MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.