Abracon ABBTM-2.4GHZ technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABBTM-2.4GHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.