Abracon ABC2-10.000MHZ-4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 45R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-10.000MHZ-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.