Abracon ABC2-6.144MHZ-4-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 6.144MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.9mm |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-6.144MHZ-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
