Abracon ABC2-7.3728MHZ-D4Y-T technical specifications.
| Package/Case | CSMD |
| Frequency | 7.3728MHz |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-7.3728MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.