Abracon ABFT-20.000MHZ-EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABFT-20.000MHZ-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.