Abracon ABFT-20.000MHz-T technical specifications.
| Package/Case | SMD/SMT |
| Input | Clock |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABFT-20.000MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.