Abracon ABFT-40.000MHz-T2 technical specifications.
| Package/Case | SMD/SMT |
| Input | Clock |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABFT-40.000MHz-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.