Abracon ABL-12.000MHZ-20-D4HFI technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 35ppm |
| Height | 3.5mm |
| Length | 11.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | ABL |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-12.000MHZ-20-D4HFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.