Abracon ABL-12.228MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.228MHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ABL |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-12.228MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.