The ABL-32.000MHZ-FI is a 32MHz crystal oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is packaged in a radial lead package with a height of 3.5mm, length of 11.5mm, and width of 5mm. It has a load capacitance of 18pF and a termination of radial lead. The oscillator is available in bulk packaging with 500 units per package.
Abracon ABL-32.000MHZ-FI technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ABL |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-32.000MHZ-FI to view detailed technical specifications.
No datasheet is available for this part.
