
The ABL-8.000MHZ-B2 is an 8MHz crystal from Abracon with a frequency tolerance of 20ppm and a series resistance of 80R. It is designed for through-hole mounting and has a maximum operating temperature of 70°C. The crystal is lead-free and compliant with bulk packaging. It has a frequency stability of 50ppm and a load capacitance of 18pF.
Abracon ABL-8.000MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 8 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABL |
| Series Resistance | 80R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-8.000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
