
Voltage-Controlled Crystal Oscillator (VCXO) operating at 160MHz with ±40ppm frequency stability. Features LVCMOS output with 55% maximum symmetry and a tuning voltage range of 0 to 3.3V. Designed for surface mount applications, this 6-pin SMD component offers a compact package measuring 14.3mm x 8.7mm x 5.5mm (Max). Supports an operating supply voltage of 3.135V to 3.465V and operates across a temperature range of -40°C to 85°C.
Abracon ABLJO-V-160.000MHZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 14.3 |
| Package Width (mm) | 8.7 |
| Package Height (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.5(Max) |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±40ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ABLJO-V-160.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.