
The ABLJO-V-200.000MHZ-T2 is a 6-pin surface mount voltage-controlled crystal oscillator (VCXO) from Abracon. It features a frequency stability of ±40ppm and an upper frequency range of 56.448 to 6500MHz. The device operates within a temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 3.135 and 3.465 volts. The VCXO is suitable for surface mount applications and has a seated plane height of 5.5mm maximum.
Abracon ABLJO-V-200.000MHZ-T2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 14.3 |
| Package Width (mm) | 8.7 |
| Package Height (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±40ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abracon ABLJO-V-200.000MHZ-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.