Abracon ABLJO-V-81.920MHZ-T2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 81.92MHz |
| Frequency Stability | 45ppm |
| Height | 0.217inch |
| Length | 0.563inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLJO |
| Termination | SMD/SMT |
| Width | 0.343inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLJO-V-81.920MHZ-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.