
Abracon ABLS-12.11876MHZ-10-D4Y-T technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.11876MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | ABLS |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-12.11876MHZ-10-D4Y-T to view detailed technical specifications.
No datasheet is available for this part.