
CRYSTAL 12.1875MHZ 10PF SMD
Abracon ABLS-12.1875MHZ-10-R20-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 12.1875MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS(RF) |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-12.1875MHZ-10-R20-D-T to view detailed technical specifications.
No datasheet is available for this part.