
Surface mount quartz crystal operating at 13.56 MHz. Features a frequency tolerance and stability of 50 ppm, with a load capacitance of 10 pF. Equivalent series resistance is 20 Ohms. Designed for a temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
Abracon ABLS-13.560MHZ-10-R20-D-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABLS(RF) |
| Series Resistance | 20R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-13.560MHZ-10-R20-D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
