Abracon ABLS-13.94916MHZ-10-R20-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 13.94916MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | ABLS |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-13.94916MHZ-10-R20-D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.