
The ABLS-20.000MHZ-L4Q-T is a 20MHz crystal with a frequency tolerance of 30ppm and equivalent series resistance of 40R. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SMD/SMT package. The crystal is lead free and available in quantities of 1000 per reel. It is designed for use in a variety of applications requiring a stable frequency source.
Abracon ABLS-20.000MHZ-L4Q-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-20.000MHZ-L4Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
