Abracon ABLS-4.897MHz-20-R70-D technical specifications.
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 4.897MHz |
| Frequency Stability | 50ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-4.897MHz-20-R70-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.