Abracon ABLS-48.000MHZ-S-B2-T technical specifications.
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 48 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-48.000MHZ-S-B2-T to view detailed technical specifications.
No datasheet is available for this part.