
Abracon ABLS-7.500MHZ-T technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 7.5 MHz |
| Packaging | Tape and Reel |
| Series | ABLS |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-7.500MHZ-T to view detailed technical specifications.
No datasheet is available for this part.
