
SMD crystal oscillator operating at 3.072MHz with a load capacitance of 18pF. Features a frequency tolerance of 50ppm and frequency stability of 100ppm. This component is housed in an SMD/SMT package with dimensions of 11.4mm (length) x 4.7mm (depth) x 0.185inch (width) and a height of 0.165inch. It offers an equivalent series resistance of 100 Ohms and operates within a temperature range of 0°C to 70°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Abracon ABLS-LR-3.072MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 3.072MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-3.072MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
