3.579545MHz through-hole and SMD crystal oscillator with 30ppm frequency tolerance and stability. Features 18pF load capacitance and 180 Ohm ESR. Operates from -40°C to 85°C. Surface mountable with dimensions of 11.4mm L x 4.7mm W x 3.3mm H. Packaged in tape and reel.
Abracon ABLS2-3.579545MHZ-D4Y-T technical specifications.
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 3.579545MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.3mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLS2 |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS2-3.579545MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.