Abracon ABLS3-4.000MHZ-K4-T technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Packaging | Cut Tape |
| Series | ABLS3 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS3-4.000MHZ-K4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.