Abracon ABLS3-4.096MHZ-D4Y-T technical specifications.
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4.096MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.6mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLS3 |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS3-4.096MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.