Abracon ABLSG-4.194304MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-4.194304MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.