24 MHz crystal oscillator with ±20 ppm frequency tolerance and ±30 ppm frequency stability. Features 10 pF load capacitance, fundamental mode of oscillation, and 100 Ohm series resistance. Operates within a -40 °C to 85 °C temperature range. This 4-pin, ultra mini-CSMD package component is supplied on tape and reel.
Abracon ABM10-24.000MHz-D30-T3 technical specifications.
| Type | Crystal |
| Standard Frequency | 24MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 10pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 100Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Ultra Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM10-24.000MHz-D30-T3 to view detailed technical specifications.
No datasheet is available for this part.