
Ultra Mini-CSMD crystal oscillator operating at 24 MHz. Features a frequency tolerance of ±20 ppm and frequency stability of ±20 ppm. Load capacitance is 10 pF with an ESR of 100 Ohms. This surface-mount component is housed in a compact 2.5mm x 2mm x 0.02inch package, suitable for tape and reel packaging. Designed for operation between -20°C and 70°C, it is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM10-24.000MHZ-E20-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABM10 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-24.000MHZ-E20-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
