
Surface Mount Crystal Oscillator operating at 24.576 MHz. Features a frequency tolerance and stability of ±20 ppm, with a load capacitance of 10 pF. Equivalent Series Resistance (ESR) is 100 Ohms. Packaged in a miniature SMD/SMT case with dimensions of 2.5mm (L) x 2mm (D) x 0.079inch (W). Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Abracon ABM10-24.576MHZ-E20-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24.576MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-24.576MHZ-E20-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
