
25 MHz SMD crystal oscillator with 10pF load capacitance and 20ppm frequency tolerance. Features 30ppm frequency stability, 100 Ohm ESR, and operates within a -40°C to 85°C temperature range. This surface mount component is housed in a compact 2.5mm x 2mm x 0.5mm package, supplied on tape and reel. RoHS compliant and lead-free.
Abracon ABM10-25.000MHZ-D30-T3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-25.000MHZ-D30-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
